
C0603C681JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681JAGACTUTR-ND - Tape & Reel (TR) 399-C0603C681JAGACTUCT-ND - Cut Tape (CT) 399-C0603C681JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681JAGACTU |
Description | CAP CER 680PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72300 | RM7.23 |
| 50 | RM0.52540 | RM26.27 |
| 100 | RM0.46490 | RM46.49 |
| 500 | RM0.36372 | RM181.86 |
| 1,000 | RM0.33243 | RM332.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28560 | RM1,142.40 |
| 8,000 | RM0.26821 | RM2,145.68 |
| 12,000 | RM0.25950 | RM3,114.00 |
| 20,000 | RM0.24985 | RM4,997.00 |
| 28,000 | RM0.24421 | RM6,837.88 |
| 40,000 | RM0.23878 | RM9,551.20 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

