6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682F3GACTU

DigiKey Part Number
399-C0603C682F3GACTUTR-ND - Tape & Reel (TR)
399-C0603C682F3GACTUCT-ND - Cut Tape (CT)
399-C0603C682F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682F3GACTU
Description
CAP CER 6800PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,453
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.60100RM36.01
50RM3.01260RM150.63
100RM2.77340RM277.34
500RM2.36912RM1,184.56
1,000RM2.24403RM2,244.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.98939RM7,957.56
8,000RM1.93788RM15,503.04
12,000RM1.93225RM23,187.00
20,000RM1.91262RM38,252.40
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500