
C0603C682G3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682G3GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C682G3GECAUTOCT-ND - Cut Tape (CT) 399-C0603C682G3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682G3GECAUTO |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682G3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20600 | RM12.06 |
| 50 | RM0.90060 | RM45.03 |
| 100 | RM0.80730 | RM80.73 |
| 500 | RM0.64932 | RM324.66 |
| 1,000 | RM0.60061 | RM600.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52757 | RM2,110.28 |
| 8,000 | RM0.50042 | RM4,003.36 |
| 12,000 | RM0.48684 | RM5,842.08 |
| 20,000 | RM0.47177 | RM9,435.40 |
| 28,000 | RM0.46296 | RM12,962.88 |
| 40,000 | RM0.45448 | RM18,179.20 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

