C0603C682M2RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM0.04988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.11562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.09359
Datasheet

Upgrade


KEMET
In Stock: 22,216
Unit Price: RM0.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.10879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.07394
Datasheet
6800 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682M2RECAUTO

DigiKey Part Number
C0603C682M2RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682M2RECAUTO
Description
CAP CER 6800PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682M2RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.07394RM887.28
Unit Price without VAT:RM0.07394
Unit Price with VAT:RM0.08133