
C0603C683K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C683K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K3RACAUTO |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.19000 | RM9.50 |
| 100 | RM0.16470 | RM16.47 |
| 500 | RM0.12206 | RM61.03 |
| 1,000 | RM0.10890 | RM108.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08932 | RM357.28 |
| 8,000 | RM0.08206 | RM656.48 |
| 12,000 | RM0.07842 | RM941.04 |
| 20,000 | RM0.07439 | RM1,487.80 |
| 28,000 | RM0.07204 | RM2,017.12 |
| 40,000 | RM0.06978 | RM2,791.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

