


C0603C683K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C683K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C683K4RAC7411CT-ND - Cut Tape (CT) 399-C0603C683K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K4RAC7411 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 50 | RM0.13160 | RM6.58 |
| 100 | RM0.11310 | RM11.31 |
| 500 | RM0.08234 | RM41.17 |
| 1,000 | RM0.07281 | RM72.81 |
| 2,500 | RM0.06285 | RM157.12 |
| 5,000 | RM0.05686 | RM284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04948 | RM742.20 |
| 30,000 | RM0.04587 | RM1,376.10 |
| 45,000 | RM0.04406 | RM1,982.70 |
| 75,000 | RM0.04206 | RM3,154.50 |
| 105,000 | RM0.04089 | RM4,293.45 |
| 150,000 | RM0.03976 | RM5,964.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

