
C0603C820K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C820K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C820K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C820K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820K5HACAUTO |
Description | CAP CER 0603 82PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.12960 | RM12.96 |
| 500 | RM0.09496 | RM47.48 |
| 1,000 | RM0.08428 | RM84.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06832 | RM273.28 |
| 8,000 | RM0.06242 | RM499.36 |
| 12,000 | RM0.05946 | RM713.52 |
| 20,000 | RM0.05619 | RM1,123.80 |
| 28,000 | RM0.05428 | RM1,519.84 |
| 40,000 | RM0.05244 | RM2,097.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

