
C0603C821K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17600-2-ND - Tape & Reel (TR) 399-17600-1-ND - Cut Tape (CT) 399-17600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821K5RACAUTO |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.15210 | RM15.21 |
| 500 | RM0.11222 | RM56.11 |
| 1,000 | RM0.09992 | RM99.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08165 | RM326.60 |
| 8,000 | RM0.07487 | RM598.96 |
| 12,000 | RM0.07147 | RM857.64 |
| 20,000 | RM0.06772 | RM1,354.40 |
| 28,000 | RM0.06552 | RM1,834.56 |
| 40,000 | RM0.06341 | RM2,536.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

