820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C821K5RACTU

DigiKey Part Number
399-C0603C821K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C821K5RACTUCT-ND - Cut Tape (CT)
399-C0603C821K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821K5RACTU
Description
CAP CER 820PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,021
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
50RM0.11580RM5.79
100RM0.09970RM9.97
500RM0.07218RM36.09
1,000RM0.06379RM63.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04741RM189.64
8,000RM0.04265RM341.20
12,000RM0.04237RM508.44
20,000RM0.04206RM841.20
28,000RM0.04187RM1,172.36
40,000RM0.04057RM1,622.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900