C0603C822J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.34782
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.34677
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.10266
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43472
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43414
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.45117
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.35639
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.26035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.28104
Datasheet
8200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C822J8JACTU

DigiKey Part Number
399-C0603C822J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C822J8JACTU
Description
CAP CER 8200PF 10V U2J 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C822J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25974RM1,038.96
Manufacturers Standard Package
Unit Price without VAT:RM0.25974
Unit Price with VAT:RM0.28571