
C0603C829C3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829C3GACTUTR-ND - Tape & Reel (TR) 399-C0603C829C3GACTUCT-ND - Cut Tape (CT) 399-C0603C829C3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829C3GACTU |
Description | CAP CER 8.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829C3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.03600 | RM10.36 |
| 50 | RM0.77060 | RM38.53 |
| 100 | RM0.68910 | RM68.91 |
| 500 | RM0.55144 | RM275.72 |
| 1,000 | RM0.50893 | RM508.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44518 | RM1,780.72 |
| 8,000 | RM0.41364 | RM3,309.12 |
| 12,000 | RM0.40962 | RM4,915.44 |
| 20,000 | RM0.39647 | RM7,929.40 |
| 28,000 | RM0.38879 | RM10,886.12 |
| 40,000 | RM0.38139 | RM15,255.60 |
| 48,000 | RM0.38072 | RM18,274.56 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

