Parametric Equivalent

C0603G104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603G104K5RACTUTR-ND - Tape & Reel (TR) 399-C0603G104K5RACTUCT-ND - Cut Tape (CT) 399-C0603G104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603G104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603G104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.87400 | RM48.74 |
| 50 | RM3.91560 | RM195.78 |
| 100 | RM3.62050 | RM362.05 |
| 500 | RM3.12080 | RM1,560.40 |
| 1,000 | RM2.96619 | RM2,966.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.73410 | RM10,936.40 |
| 8,000 | RM2.64779 | RM21,182.32 |
| 12,000 | RM2.60452 | RM31,254.24 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |


