
C0603H102J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H102J1GACTUTR-ND - Tape & Reel (TR) 399-C0603H102J1GACTUCT-ND - Cut Tape (CT) 399-C0603H102J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H102J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.24600 | RM22.46 |
| 50 | RM1.73360 | RM86.68 |
| 100 | RM1.57640 | RM157.64 |
| 500 | RM1.31012 | RM655.06 |
| 1,000 | RM1.22778 | RM1,227.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.10431 | RM4,417.24 |
| 8,000 | RM1.05841 | RM8,467.28 |
| 12,000 | RM1.03542 | RM12,425.04 |
| 20,000 | RM1.00992 | RM20,198.40 |
| 28,000 | RM0.99501 | RM27,860.28 |
| 40,000 | RM0.98067 | RM39,226.80 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

