1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603H102J1GACTU

DigiKey Part Number
399-C0603H102J1GACTUTR-ND - Tape & Reel (TR)
399-C0603H102J1GACTUCT-ND - Cut Tape (CT)
399-C0603H102J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603H102J1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603H102J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.12800RM21.28
50RM1.65160RM82.58
100RM1.50110RM150.11
500RM1.29256RM646.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.28529RM5,141.16
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900