
C0603H222F3GACT500 | |
|---|---|
DigiKey Part Number | 399-14400-2-ND - Tape & Reel (TR) 399-14400-1-ND - Cut Tape (CT) 399-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H222F3GACT500 |
Description | CAP CER 2200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H222F3GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.31000 | RM16.31 |
| 10 | RM11.63500 | RM116.35 |
| 50 | RM9.77040 | RM488.52 |
| 100 | RM9.19440 | RM919.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.63042 | RM4,315.21 |
| 1,000 | RM8.31328 | RM8,313.28 |
| 1,500 | RM8.15438 | RM12,231.57 |
| 2,500 | RM7.97826 | RM19,945.65 |
| 3,500 | RM7.87527 | RM27,563.44 |
| 5,000 | RM7.77617 | RM38,880.85 |
| Unit Price without VAT: | RM16.31000 |
|---|---|
| Unit Price with VAT: | RM17.94100 |

