Parametric Equivalent

C0603R104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603R104K5RACTUTR-ND - Tape & Reel (TR) 399-C0603R104K5RACTUCT-ND - Cut Tape (CT) 399-C0603R104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603R104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603R104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM6.96200 | RM69.62 |
| 50 | RM5.70980 | RM285.49 |
| 100 | RM5.32180 | RM532.18 |
| 500 | RM4.66630 | RM2,333.15 |
| 1,000 | RM4.51875 | RM4,518.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.36646 | RM17,465.84 |
| 8,000 | RM4.13943 | RM33,115.44 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |



