
C0603S103J5RAC7311 | |
|---|---|
DigiKey Part Number | 399-C0603S103J5RAC7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603S103J5RAC7311 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.49938 | RM749.07 |
| Unit Price without VAT: | RM0.49938 |
|---|---|
| Unit Price with VAT: | RM0.54932 |

