
C0603S123K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603S123K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S123K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603S123K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S123K5RACAUTO |
Description | SMD AUTO X7R FE, CERAMIC, 0.012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S123K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91000 | RM9.10 |
| 50 | RM0.67140 | RM33.57 |
| 100 | RM0.59770 | RM59.77 |
| 500 | RM0.47350 | RM236.75 |
| 1,000 | RM0.43525 | RM435.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37784 | RM1,511.36 |
| 8,000 | RM0.35652 | RM2,852.16 |
| 12,000 | RM0.34584 | RM4,150.08 |
| 20,000 | RM0.33401 | RM6,680.20 |
| 28,000 | RM0.32709 | RM9,158.52 |
| 40,000 | RM0.32044 | RM12,817.60 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

