0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104K3RACTU

DigiKey Part Number
399-C0603T104K3RACTUTR-ND - Tape & Reel (TR)
399-C0603T104K3RACTUCT-ND - Cut Tape (CT)
399-C0603T104K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T104K3RACTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T104K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,332
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.02500RM20.25
50RM1.55560RM77.78
100RM1.41050RM141.05
500RM1.16632RM583.16
1,000RM1.09075RM1,090.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.97745RM3,909.80
8,000RM0.93534RM7,482.72
12,000RM0.91423RM10,970.76
20,000RM0.89084RM17,816.80
28,000RM0.87717RM24,560.76
40,000RM0.86401RM34,560.40
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300