
C0603T104K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K3RCLTUTR-ND - Tape & Reel (TR) 399-C0603T104K3RCLTUCT-ND - Cut Tape (CT) 399-C0603T104K3RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K3RCLTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K3RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.53300 | RM25.33 |
| 50 | RM1.96760 | RM98.38 |
| 100 | RM1.79390 | RM179.39 |
| 500 | RM1.49972 | RM749.86 |
| 1,000 | RM1.40883 | RM1,408.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.27243 | RM5,089.72 |
| 8,000 | RM1.22172 | RM9,773.76 |
| 12,000 | RM1.19631 | RM14,355.72 |
| 20,000 | RM1.16815 | RM23,363.00 |
| 28,000 | RM1.15168 | RM32,247.04 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

