
C0603T471J5GCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T471J5GCLTUTR-ND - Tape & Reel (TR) 399-C0603T471J5GCLTUCT-ND - Cut Tape (CT) 399-C0603T471J5GCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T471J5GCLTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T471J5GCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM2.48900 | RM24.89 |
| 50 | RM1.93240 | RM96.62 |
| 100 | RM1.76050 | RM176.05 |
| 500 | RM1.47050 | RM735.25 |
| 1,000 | RM1.38084 | RM1,380.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.24631 | RM4,985.24 |
| 8,000 | RM1.19628 | RM9,570.24 |
| 12,000 | RM1.17123 | RM14,054.76 |
| 20,000 | RM1.14344 | RM22,868.80 |
| 28,000 | RM1.12720 | RM31,561.60 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |

