
C0603X100J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20432-2-ND - Tape & Reel (TR) 399-20432-1-ND - Cut Tape (CT) 399-20432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X100J1GACAUTO |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X100J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44662 | RM1,786.48 |
| 8,000 | RM0.42255 | RM3,380.40 |
| 12,000 | RM0.41049 | RM4,925.88 |
| 20,000 | RM0.39713 | RM7,942.60 |
| 28,000 | RM0.38932 | RM10,900.96 |
| 40,000 | RM0.38181 | RM15,272.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89000 | RM8.90 |
| 50 | RM0.65560 | RM32.78 |
| 100 | RM0.58390 | RM58.39 |
| 500 | RM0.46326 | RM231.63 |
| 1,000 | RM0.42603 | RM426.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04800 | RM10.48 |
| 50 | RM0.77780 | RM38.89 |
| 100 | RM0.69460 | RM69.46 |
| 500 | RM0.55460 | RM277.30 |
| 1,000 | RM0.51141 | RM511.41 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

