
C0603X102F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X102F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102F5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.30000 | RM8.30 |
| 10 | RM5.61300 | RM56.13 |
| 50 | RM4.54320 | RM227.16 |
| 100 | RM4.21270 | RM421.27 |
| 500 | RM3.65336 | RM1,826.68 |
| 1,000 | RM3.48023 | RM3,480.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.22025 | RM12,881.00 |
| 8,000 | RM3.12354 | RM24,988.32 |
| 12,000 | RM3.07510 | RM36,901.20 |
| Unit Price without VAT: | RM8.30000 |
|---|---|
| Unit Price with VAT: | RM9.13000 |

