1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102F5GACAUTO

DigiKey Part Number
399-C0603X102F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603X102F5GACAUTOCT-ND - Cut Tape (CT)
399-C0603X102F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102F5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102F5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,875
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.30000RM8.30
10RM5.61300RM56.13
50RM4.54320RM227.16
100RM4.21270RM421.27
500RM3.65336RM1,826.68
1,000RM3.48023RM3,480.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.22025RM12,881.00
8,000RM3.12354RM24,988.32
12,000RM3.07510RM36,901.20
Manufacturers Standard Package
Unit Price without VAT:RM8.30000
Unit Price with VAT:RM9.13000