C0603X102J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.65481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.84073
Datasheet

Direct


KYOCERA AVX
In Stock: 5,023
Unit Price: RM1.22000
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102J1RACTU

DigiKey Part Number
399-C0603X102J1RACTUTR-ND - Tape & Reel (TR)
399-C0603X102J1RACTUCT-ND - Cut Tape (CT)
399-C0603X102J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102J1RACTU
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102J1RACAUTOKEMET0399-C0603X102J1RACAUTOTR-NDRM0.65481Parametric Equivalent
C0603X102J1RALTUKEMET0399-C0603X102J1RALTUTR-NDRM1.84073Parametric Equivalent
06031C102JAZ2AKYOCERA AVX5,023478-KGF15AR72A102JTCT-NDRM1.22000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.63334RM2,533.36
Manufacturers Standard Package
Unit Price without VAT:RM0.63334
Unit Price with VAT:RM0.69667