Parametric Equivalent
Parametric Equivalent
Direct

C0603X102J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X102J1RACTUTR-ND - Tape & Reel (TR) 399-C0603X102J1RACTUCT-ND - Cut Tape (CT) 399-C0603X102J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J1RACTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J1RACAUTO | KEMET | 0 | 399-C0603X102J1RACAUTOTR-ND | RM0.65481 | Parametric Equivalent |
| C0603X102J1RALTU | KEMET | 0 | 399-C0603X102J1RALTUTR-ND | RM1.84073 | Parametric Equivalent |
| 06031C102JAZ2A | KYOCERA AVX | 5,023 | 478-KGF15AR72A102JTCT-ND | RM1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63334 | RM2,533.36 |
| Unit Price without VAT: | RM0.63334 |
|---|---|
| Unit Price with VAT: | RM0.69667 |




