C0603X102J4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.07091
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,250
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10813
Datasheet
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X102J4REC

DigiKey Part Number
C0603X102J4REC-ND
Manufacturer
Manufacturer Product Number
C0603X102J4REC
Description
CAP CER 0603 1NF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102J4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
8,000RM0.12428RM994.24
Unit Price without VAT:RM0.12428
Unit Price with VAT:RM0.13671