
C0603X102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X102J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C102J4Z2A | KYOCERA AVX | 3,869 | 478-KAF15AR71H102JTCT-ND | RM1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 50 | RM0.97720 | RM48.86 |
| 100 | RM0.87700 | RM87.70 |
| 500 | RM0.70856 | RM354.28 |
| 1,000 | RM0.65652 | RM656.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57848 | RM2,313.92 |
| 8,000 | RM0.54948 | RM4,395.84 |
| 12,000 | RM0.53496 | RM6,419.52 |
| 20,000 | RM0.51886 | RM10,377.20 |
| 28,000 | RM0.50945 | RM14,264.60 |
| 40,000 | RM0.50040 | RM20,016.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

