
C0603X102K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X102K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603X102K5RAC3121CT-ND - Cut Tape (CT) 399-C0603X102K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RAC3121 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102K5RAC3112 | KEMET | 28,816 | 399-C0603X102K5RAC3112CT-ND | RM1.62000 | Parametric Equivalent |
| C0603X102K5RAC3316 | KEMET | 71,818 | 399-C0603X102K5RAC3316CT-ND | RM1.62000 | Parametric Equivalent |
| C0603X102K5RACAUTO | KEMET | 10,282 | 399-6908-1-ND | RM1.62000 | Parametric Equivalent |
| 06035C102K4Z2A | KYOCERA AVX | 19,490 | 478-KAF15AR71H102KTCT-ND | RM0.39000 | Direct |
| 06035C102K4Z4A | KYOCERA AVX | 7,822 | 478-KAF15AR71H102KMCT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.97700 | RM9.77 |
| 50 | RM0.72100 | RM36.05 |
| 100 | RM0.64300 | RM64.30 |
| 500 | RM0.51134 | RM255.67 |
| 1,000 | RM0.47071 | RM470.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40981 | RM1,639.24 |
| 8,000 | RM0.38719 | RM3,097.52 |
| 12,000 | RM0.37587 | RM4,510.44 |
| 20,000 | RM0.36332 | RM7,266.40 |
| 28,000 | RM0.35598 | RM9,967.44 |
| 40,000 | RM0.34892 | RM13,956.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

