


C0603X103G5JACTU | |
|---|---|
DigiKey Part Number | 399-13406-2-ND - Tape & Reel (TR) 399-13406-1-ND - Cut Tape (CT) 399-13406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103G5JACTU |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103G5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06800 | RM10.68 |
| 50 | RM0.79200 | RM39.60 |
| 100 | RM0.70800 | RM70.80 |
| 500 | RM0.56578 | RM282.89 |
| 1,000 | RM0.52185 | RM521.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45609 | RM1,824.36 |
| 8,000 | RM0.43165 | RM3,453.20 |
| 12,000 | RM0.41941 | RM5,032.92 |
| 20,000 | RM0.40585 | RM8,117.00 |
| 28,000 | RM0.39792 | RM11,141.76 |
| 40,000 | RM0.39029 | RM15,611.60 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |


