
C0603X103J3JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103J3JACAUTOTR-ND - Tape & Reel (TR) 399-C0603X103J3JACAUTOCT-ND - Cut Tape (CT) 399-C0603X103J3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J3JACAUTO |
Description | FT-CAP.010UF 25.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J3JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08000 | RM10.80 |
| 50 | RM0.80220 | RM40.11 |
| 100 | RM0.71670 | RM71.67 |
| 500 | RM0.57312 | RM286.56 |
| 1,000 | RM0.52883 | RM528.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46240 | RM1,849.60 |
| 8,000 | RM0.43771 | RM3,501.68 |
| 12,000 | RM0.42535 | RM5,104.20 |
| 20,000 | RM0.41166 | RM8,233.20 |
| 28,000 | RM0.40364 | RM11,301.92 |
| 40,000 | RM0.39594 | RM15,837.60 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

