
C0603X103K1RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X103K1RAC3316TR-ND - Tape & Reel (TR) 399-C0603X103K1RAC3316CT-ND - Cut Tape (CT) 399-C0603X103K1RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RAC3316 |
Description | CAP CER 0603 10NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.79660 | RM39.83 |
| 100 | RM0.71240 | RM71.24 |
| 500 | RM0.56948 | RM284.74 |
| 1,000 | RM0.52536 | RM525.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45925 | RM1,837.00 |
| 8,000 | RM0.43469 | RM3,477.52 |
| 12,000 | RM0.42238 | RM5,068.56 |
| 20,000 | RM0.40875 | RM8,175.00 |
| 28,000 | RM0.40078 | RM11,221.84 |
| 40,000 | RM0.39312 | RM15,724.80 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

