
C0603X153K3GECAUTO | |
|---|---|
DigiKey Part Number | 399-14220-2-ND - Tape & Reel (TR) 399-14220-1-ND - Cut Tape (CT) 399-14220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X153K3GECAUTO |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153K3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74860 | RM37.43 |
| 100 | RM0.66780 | RM66.78 |
| 500 | RM0.53230 | RM266.15 |
| 1,000 | RM0.49041 | RM490.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42761 | RM1,710.44 |
| 8,000 | RM0.40429 | RM3,234.32 |
| 12,000 | RM0.39261 | RM4,711.32 |
| 20,000 | RM0.37966 | RM7,593.20 |
| 28,000 | RM0.37209 | RM10,418.52 |
| 40,000 | RM0.36481 | RM14,592.40 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

