
C0603X154K3NACTU | |
|---|---|
DigiKey Part Number | 399-6290-2-ND - Tape & Reel (TR) 399-6290-1-ND - Cut Tape (CT) 399-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X154K3NACTU |
Description | CAP CER 0.15UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47000 | RM14.70 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM1.00000 | RM100.00 |
| 500 | RM0.81322 | RM406.61 |
| 1,000 | RM0.75546 | RM755.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.66889 | RM2,675.56 |
| 8,000 | RM0.63671 | RM5,093.68 |
| 12,000 | RM0.62060 | RM7,447.20 |
| 20,000 | RM0.60274 | RM12,054.80 |
| 28,000 | RM0.59229 | RM16,584.12 |
| 40,000 | RM0.58225 | RM23,290.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

