2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222J5RACTU

DigiKey Part Number
399-C0603X222J5RACTUTR-ND - Tape & Reel (TR)
399-C0603X222J5RACTUCT-ND - Cut Tape (CT)
399-C0603X222J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222J5RACTU
Description
2200PF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.26100RM12.61
50RM0.94480RM47.24
100RM0.84750RM84.75
500RM0.68336RM341.68
1,000RM0.63272RM632.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.55680RM2,227.20
8,000RM0.52859RM4,228.72
12,000RM0.51445RM6,173.40
20,000RM0.49879RM9,975.80
28,000RM0.48963RM13,709.64
40,000RM0.48082RM19,232.80
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500