2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222K2GECTU

DigiKey Part Number
399-14209-2-ND - Tape & Reel (TR)
399-14209-1-ND - Cut Tape (CT)
399-14209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222K2GECTU
Description
CAP CER 2200PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K2GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26036RM1,041.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.66600RM6.66
50RM0.48380RM24.19
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59900RM5.99
50RM0.42780RM21.39
100RM0.37390RM37.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200