
C0603X224K4RACTU | |
|---|---|
DigiKey Part Number | 399-13149-2-ND - Tape & Reel (TR) 399-13149-1-ND - Cut Tape (CT) 399-13149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K4RACTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33200 | RM13.32 |
| 50 | RM1.00080 | RM50.04 |
| 100 | RM0.89910 | RM89.91 |
| 500 | RM0.72724 | RM363.62 |
| 1,000 | RM0.67413 | RM674.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59455 | RM2,378.20 |
| 8,000 | RM0.56498 | RM4,519.84 |
| 12,000 | RM0.55017 | RM6,602.04 |
| 20,000 | RM0.53375 | RM10,675.00 |
| 28,000 | RM0.52415 | RM14,676.20 |
| 40,000 | RM0.51491 | RM20,596.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

