
C0603X271J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X271J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X271J5GACTUCT-ND - Cut Tape (CT) 399-C0603X271J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X271J5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X271J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87100 | RM8.71 |
| 50 | RM0.64220 | RM32.11 |
| 100 | RM0.57170 | RM57.17 |
| 500 | RM0.45318 | RM226.59 |
| 1,000 | RM0.41654 | RM416.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37977 | RM1,519.08 |
| 8,000 | RM0.35837 | RM2,866.96 |
| 12,000 | RM0.35748 | RM4,289.76 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

