
C0603X273K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16486-2-ND - Tape & Reel (TR) 399-16486-1-ND - Cut Tape (CT) 399-16486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X273K5RACAUTO |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X273K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89800 | RM8.98 |
| 50 | RM0.66040 | RM33.02 |
| 100 | RM0.58750 | RM58.75 |
| 500 | RM0.46516 | RM232.58 |
| 1,000 | RM0.42741 | RM427.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37077 | RM1,483.08 |
| 8,000 | RM0.34974 | RM2,797.92 |
| 12,000 | RM0.33921 | RM4,070.52 |
| 20,000 | RM0.32754 | RM6,550.80 |
| 28,000 | RM0.32072 | RM8,980.16 |
| 40,000 | RM0.31415 | RM12,566.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

