3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332K1RACAUTO

DigiKey Part Number
399-C0603X332K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X332K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603X332K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X332K1RACAUTO
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,612
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08000RM10.80
50RM0.80220RM40.11
100RM0.71670RM71.67
500RM0.57312RM286.56
1,000RM0.52883RM528.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.46240RM1,849.60
8,000RM0.43771RM3,501.68
12,000RM0.42535RM5,104.20
20,000RM0.41166RM8,233.20
28,000RM0.40364RM11,301.92
40,000RM0.39594RM15,837.60
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700