C0603X332M1RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.14629
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.14629
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.21257
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.12428
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.09422
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.59977
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.29917
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.19265
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.18377
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.12613
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X332M1RECAUTO

DigiKey Part Number
C0603X332M1RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X332M1RECAUTO
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332M1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.09422RM753.76
Unit Price without VAT:RM0.09422
Unit Price with VAT:RM0.10364