
C0603X333J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X333J3RACTUTR-ND - Tape & Reel (TR) 399-C0603X333J3RACTUCT-ND - Cut Tape (CT) 399-C0603X333J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333J3RACTU |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16200 | RM11.62 |
| 50 | RM0.86680 | RM43.34 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.62308 | RM311.54 |
| 1,000 | RM0.57587 | RM575.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50509 | RM2,020.36 |
| 8,000 | RM0.47879 | RM3,830.32 |
| 12,000 | RM0.46561 | RM5,587.32 |
| 20,000 | RM0.45101 | RM9,020.20 |
| 28,000 | RM0.44247 | RM12,389.16 |
| 40,000 | RM0.43426 | RM17,370.40 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

