
C0603X334K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-20480-2-ND - Tape & Reel (TR) 399-20480-1-ND - Cut Tape (CT) 399-20480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X334K4RACAUTO |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X334K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46600 | RM14.66 |
| 50 | RM1.10800 | RM55.40 |
| 100 | RM0.99760 | RM99.76 |
| 500 | RM0.81108 | RM405.54 |
| 1,000 | RM0.75345 | RM753.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.66705 | RM2,668.20 |
| 8,000 | RM0.63494 | RM5,079.52 |
| 12,000 | RM0.61886 | RM7,426.32 |
| 20,000 | RM0.60103 | RM12,020.60 |
| 28,000 | RM0.59061 | RM16,537.08 |
| 40,000 | RM0.58058 | RM23,223.20 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

