
C0603X472J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20492-2-ND - Tape & Reel (TR) 399-20492-1-ND - Cut Tape (CT) 399-20492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472J5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 50 | RM0.97720 | RM48.86 |
| 100 | RM0.87700 | RM87.70 |
| 500 | RM0.70856 | RM354.28 |
| 1,000 | RM0.65652 | RM656.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57848 | RM2,313.92 |
| 8,000 | RM0.54948 | RM4,395.84 |
| 12,000 | RM0.53496 | RM6,419.52 |
| 20,000 | RM0.51886 | RM10,377.20 |
| 28,000 | RM0.50945 | RM14,264.60 |
| 40,000 | RM0.50040 | RM20,016.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

