4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K1GECAUTO

DigiKey Part Number
399-14218-2-ND - Tape & Reel (TR)
399-14218-1-ND - Cut Tape (CT)
399-14218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X472K1GECAUTO
Description
CAP CER 4700PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,602
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30000RM13.00
50RM0.97720RM48.86
100RM0.87700RM87.70
500RM0.70856RM354.28
1,000RM0.65652RM656.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.57848RM2,313.92
8,000RM0.54948RM4,395.84
12,000RM0.53496RM6,419.52
20,000RM0.51886RM10,377.20
28,000RM0.50945RM14,264.60
40,000RM0.50040RM20,016.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300