


C0603X473J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X473J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X473J4RECAUTOCT-ND - Cut Tape (CT) 399-C0603X473J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473J4RECAUTO |
Description | CAP CER 0603 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.38920 | RM19.46 |
| 100 | RM0.34240 | RM34.24 |
| 500 | RM0.26374 | RM131.87 |
| 1,000 | RM0.23939 | RM239.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20302 | RM812.08 |
| 8,000 | RM0.18951 | RM1,516.08 |
| 12,000 | RM0.18275 | RM2,193.00 |
| 20,000 | RM0.17526 | RM3,505.20 |
| 28,000 | RM0.17088 | RM4,784.64 |
| 40,000 | RM0.16666 | RM6,666.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

