
C0603X821K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20513-2-ND - Tape & Reel (TR) 399-20513-1-ND - Cut Tape (CT) 399-20513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X821K5RACAUTO |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X821K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.97700 | RM9.77 |
| 50 | RM0.72100 | RM36.05 |
| 100 | RM0.64300 | RM64.30 |
| 500 | RM0.51134 | RM255.67 |
| 1,000 | RM0.47071 | RM470.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40981 | RM1,639.24 |
| 8,000 | RM0.38719 | RM3,097.52 |
| 12,000 | RM0.37587 | RM4,510.44 |
| 20,000 | RM0.36332 | RM7,266.40 |
| 28,000 | RM0.35598 | RM9,967.44 |
| 40,000 | RM0.34892 | RM13,956.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

