


C0603X912J5JACTU | |
|---|---|
DigiKey Part Number | 399-13417-2-ND - Tape & Reel (TR) 399-13417-1-ND - Cut Tape (CT) 399-13417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X912J5JACTU |
Description | CAP CER 9100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X912J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34400 | RM13.44 |
| 50 | RM1.00940 | RM50.47 |
| 100 | RM0.90660 | RM90.66 |
| 500 | RM0.73362 | RM366.81 |
| 1,000 | RM0.68020 | RM680.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60010 | RM2,400.40 |
| 8,000 | RM0.57033 | RM4,562.64 |
| 12,000 | RM0.55542 | RM6,665.04 |
| 20,000 | RM0.53889 | RM10,777.80 |
| 28,000 | RM0.52923 | RM14,818.44 |
| 40,000 | RM0.51994 | RM20,797.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


