
C0603Y222K2RACTU | |
|---|---|
DigiKey Part Number | 399-11937-2-ND - Tape & Reel (TR) 399-11937-1-ND - Cut Tape (CT) 399-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y222K2RACTU |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y222K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03300 | RM51.65 |
| 100 | RM0.92830 | RM92.83 |
| 500 | RM0.75222 | RM376.11 |
| 1,000 | RM0.69777 | RM697.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61612 | RM2,464.48 |
| 8,000 | RM0.58579 | RM4,686.32 |
| 12,000 | RM0.57059 | RM6,847.08 |
| 20,000 | RM0.55375 | RM11,075.00 |
| 28,000 | RM0.54390 | RM15,229.20 |
| 40,000 | RM0.53443 | RM21,377.20 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

