
C0805C100J3GACTU | |
|---|---|
DigiKey Part Number | 399-14542-2-ND - Tape & Reel (TR) 399-14542-1-ND - Cut Tape (CT) 399-14542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J3GACTU |
Description | CAP CER 10PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50800 | RM5.08 |
| 50 | RM0.36320 | RM18.16 |
| 100 | RM0.31950 | RM31.95 |
| 500 | RM0.24554 | RM122.77 |
| 1,000 | RM0.22285 | RM222.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17707 | RM708.28 |
| 8,000 | RM0.17132 | RM1,370.56 |
| 12,000 | RM0.17049 | RM2,045.88 |
| 20,000 | RM0.16955 | RM3,391.00 |
| 28,000 | RM0.16664 | RM4,665.92 |
| 40,000 | RM0.16251 | RM6,500.40 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

